
* Images are for reference only
TFC-110-32-L-D-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFC-110-32-L-D-A-K-TR
- JLCPCB Part #
- C17689701
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10 2 20P 2x10P 3.1A 350V Black Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$4.8023
10+
$4.6829
30+
$4.6039
100+
$4.5248
Welcome back, may I help you?