This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSW-105-22-S-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
TSW-105-22-S-D-RA
JLCPCB Part #
C3331276
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 10P 2 2.54mm 2.54mm 4.83mm 5.56mm 5.84mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5215
200+ $0.5896
500+ $0.5686
1000+ $0.5589
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons