
* Images are for reference only
MTSW-108-09-L-D-400-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTSW-108-09-L-D-400-RA
- JLCPCB Part #
- C3328596
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 10.16mm 16P 2 2.29mm 2.54mm 2.54mm 3A 5.56mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2896
200+
$1.2728
500+
$1.2294
1000+
$1.2069