
* Images are for reference only
TSW-105-08-G-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSW-105-08-G-D-RA
- JLCPCB Part #
- C7402964
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 2x5P 5.56mm 5.84mm Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$1.7912
10+
$1.5061
30+
$1.3273
100+
$1.1437
500+
$1.0599
1000+
$1.0245
Related Products
Welcome back, may I help you?