This website requires JavaScript.
no-image

* Images are for reference only

TSW-220-14-L-D

Extended
Manufacturer
Samtec
MFR.Part #
TSW-220-14-L-D
JLCPCB Part #
C5807333
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 2 2.54mm 40P 5.08mm Black Phosphor Bronze Through Hole Tin Plugin,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.7859
200+ $7.4967
500+ $7.2460
1000+ $7.1223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons