
* Images are for reference only
TSM-124-01-T-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-124-01-T-SV
- JLCPCB Part #
- C5967534
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 2.54mm 24P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$2.8450
10+
$2.7872
27+
$2.7487
99+
$2.7101
Welcome back, may I help you?