
* Images are for reference only
TSM-120-01-T-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-120-01-T-SV
- JLCPCB Part #
- C6339248
- Package
- SMD,P=2.54mm
- Description
- -55℃~+105℃ 1 1x20P 2.54mm 2.54mm 20P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$3.4472
10+
$3.0145
33+
$2.7578
99+
$2.4978
495+
$2.3784
1001+
$2.3235
Welcome back, may I help you?