
* Images are for reference only
TSM-118-02-LM-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-118-02-LM-SV
- JLCPCB Part #
- C7365360
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 18P 2.54mm Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1069
200+
$2.8353
500+
$2.7418
1000+
$2.6950
Welcome back, may I help you?