This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-102-01-T-D-RE

Extended
Manufacturer
Samtec
MFR.Part #
TMM-102-01-T-D-RE
JLCPCB Part #
C3328106
Package
Push-Pull,P=2mm
Description
-55℃~+105℃ 2 2mm 2mm 3.05mm 3.2A 3.2mm 3.94mm 4P Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 11

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6904
200+ $0.2682
500+ $0.2585
1000+ $0.2537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons