
* Images are for reference only
TSM-113-04-TM-SH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-113-04-TM-SH-TR
- JLCPCB Part #
- C3333673
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+105℃ 1 13P 2.54mm 3.05mm 3.05mm Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7657
200+
$0.6845
750+
$0.6604
1500+
$0.6475
Related Products
Welcome back, may I help you?