
* Images are for reference only
SFM-120-02-S-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-120-02-S-D-A
- JLCPCB Part #
- C7000929
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x20P 3.2A 4.7mm 40P Beryllium copper Square Hole Surface Mount,Vertical Tin Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$12.0324
10+
$10.5788
38+
$9.6921
95+
$8.9508
Related Products
Welcome back, may I help you?