
* Images are for reference only
TSM-108-01-L-DV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-108-01-L-DV-P-TR
- JLCPCB Part #
- C20838461
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 16P 2 2.54mm 2.54mm 2.54mm 2x8P 5.84mm Black Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.7389
10+
$1.6972
30+
$1.6700
150+
$1.6411
Welcome back, may I help you?