
* Images are for reference only
MTMM-120-14-G-S-535
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTMM-120-14-G-S-535
- JLCPCB Part #
- C6113099
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 20P 2mm 3A Black Gold Phosphor Bronze Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2825
200+
$5.6989
500+
$5.5082
1000+
$5.4153
Welcome back, may I help you?