
* Images are for reference only
TSM-105-01-L-SH-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-105-01-L-SH-TR
- JLCPCB Part #
- C3338321
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 2.54mm 3.05mm 5.84mm 5P Black Phosphor bronze Pin Header Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 425
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9050
200+
$0.3517
425+
$0.3388
850+
$0.3324
Welcome back, may I help you?