
* Images are for reference only
TSM-104-01-F-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-104-01-F-DH
- JLCPCB Part #
- C5988158
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 8P Black Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 58
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9072
174+
$0.7610
522+
$0.7353
986+
$0.7241
Welcome back, may I help you?