
* Images are for reference only
TMS-107-02-G-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-107-02-G-S-RA
- JLCPCB Part #
- C3330268
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 2.54mm 2.5mm 3.56mm 5A 7P Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.7923
10+
$1.7454
27+
$1.7148
99+
$1.6825
Welcome back, may I help you?