
* Images are for reference only
TMS-104-02-G-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-104-02-G-S-RA
- JLCPCB Part #
- C6286947
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 4P 5A Black Gold Phosphor Bronze Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0456
200+
$0.4176
500+
$0.4032
1000+
$0.3967
Related Products
Welcome back, may I help you?