
* Images are for reference only
TMM-109-01-T-D-RE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-109-01-T-D-RE
- JLCPCB Part #
- C6285916
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 18P 2 2mm 2mm 3.2A Black Phosphor Bronze Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6503
200+
$1.4573
500+
$1.4091
1000+
$1.3850
Welcome back, may I help you?