This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-108-02-T-D

Extended
Manufacturer
Samtec
MFR.Part #
TMM-108-02-T-D
JLCPCB Part #
C5986405
Package
Plugin,P=2mm
Description
-55℃~+105℃、-55℃~+125℃、-55℃~+125℃ 1.27mm、2mm、2mm 16P、26P、42P 2mm、2mm、2.54mm 2、2、2 3.2A、3.2A、5A Black、Black、Black Phosphor bronze、Phosphor bronze、Phosphor bronze Through Hole、Through Hole、Through Hole Tin、Gold、Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4354
200+ $1.3713
500+ $1.3262
1000+ $1.3036
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons