
* Images are for reference only
MTLW-103-07-L-S-253
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MTLW-103-07-L-S-253
- JLCPCB Part #
- C3331257
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 1.52mm 1x3P 2.54mm 3P 5.2A Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.4432
10+
$0.4319
30+
$0.4239
100+
$0.4159
Related Products
Welcome back, may I help you?