This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-105-05-F-D

Extended
Manufacturer
Samtec
MFR.Part #
TMM-105-05-F-D
JLCPCB Part #
C3335207
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1.5mm 1.65mm 10P 2 2.29mm 2mm 2mm 3.2A Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8331
200+ $0.7104
500+ $0.6846
1000+ $0.6733
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons