
* Images are for reference only
TMM-105-01-G-S-SM-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-105-01-G-S-SM-P
- JLCPCB Part #
- C22181021
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 1.5mm 1x5P 2mm 3.2A 3.2mm 5P Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.2531
10+
$1.2208
57+
$1.1999
114+
$1.1790
Welcome back, may I help you?