This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T1M-06-F-SV-L

Extended
Manufacturer
Samtec
MFR.Part #
T1M-06-F-SV-L
JLCPCB Part #
C17479867
Package
SMD,P=1mm
Description
1 1mm 1x6P 250V 4.25mm 5.5mm 6 6P Black LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 66

Minimum: 1

Full Reel: 825

$0.01

Add To List

Available Order Qty: 66

In-stock Item Pricing

Qty Unit Price
1+ $1.5762
10+ $1.5376
30+ $1.5135
100+ $1.4878

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons