This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-104-04-L-S

Extended
Manufacturer
Samtec
MFR.Part #
TMM-104-04-L-S
JLCPCB Part #
C3324285
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 1.5mm 1.9mm 2.29mm 2mm 3.2A 4P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0857
200+ $0.4211
500+ $0.4066
1000+ $0.3985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons