This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMM-104-01-S-S-SM-TR

Extended
Manufacturer
Samtec
MFR.Part #
TMM-104-01-S-S-SM-TR
JLCPCB Part #
C5986271
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 2mm 3.2A 4P Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 725

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9376
200+ $0.7744
725+ $0.7471
1450+ $0.7359
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons