
* Images are for reference only
TMM-105-01-G-S-RE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-105-01-G-S-RE
- JLCPCB Part #
- C7362079
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3.2A 5P Black Gold Phosphor bronze Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8383
200+
$1.1337
500+
$1.0951
1000+
$1.0759
Related Products