
* Images are for reference only
TMMH-144-01-T-T
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-144-01-T-T
- JLCPCB Part #
- C7362855
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 132P 2mm 2mm 3 Black Phosphor bronze Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0781
200+
$9.6075
500+
$9.2863
1000+
$9.1289
Welcome back, may I help you?