
* Images are for reference only
TMMH-130-01-F-T-RA-090
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-130-01-F-T-RA-090
- JLCPCB Part #
- C5802887
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 3 90P Black Phosphor Bronze Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4649
189+
$8.9637
513+
$8.6640
999+
$8.5174
Related Products
Welcome back, may I help you?