MTSW-104-09-G-S-470
Extended
* Images are for reference only

MTSW-104-09-G-S-470

Attributes
Value
Manufacturer
MFR.Part #
MTSW-104-09-G-S-470
JLCPCB Part #
C3331972
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 11.94mm 2.54mm 2.54mm 3A 4.06mm 4P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin4.06mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins4P
Pitch2.54mm
Contact MaterialPhosphor bronze
Length of Mating Pin11.94mm
Circluar Pins/Square PinsPin Header