
* Images are for reference only
TMMH-109-01-L-T-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMMH-109-01-L-T-RA
- JLCPCB Part #
- C7069817
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+125℃ 27P 2mm 2mm 3 Black Phosphor bronze Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0920
192+
$4.8249
512+
$4.6636
992+
$4.5845
Welcome back, may I help you?