
* Images are for reference only
SEAM-30-07.0-L-06-2-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEAM-30-07.0-L-06-2-A-K-TR
- JLCPCB Part #
- C3640241
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 12mm、13mm、13.5mm、14.5mm 180P 6 Copper alloy Gold Slot Type Butting Surface Mount,Vertical With column SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$27.7635
10+
$26.8950