
* Images are for reference only
TLE-110-01-G-DV-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TLE-110-01-G-DV-A
- JLCPCB Part #
- C6285002
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 20P 2mm 2mm 3.2A 4.5mm Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0873
203+
$1.6311
493+
$1.5765
986+
$1.5492
Welcome back, may I help you?