This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE-114-01-G-DV-A

Extended
Manufacturer
Samtec
MFR.Part #
TLE-114-01-G-DV-A
JLCPCB Part #
C5354315
Package
SMD-28
Description
-55℃~+125℃ 2 28P 2mm 2x14P 3.2A 4.5mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD-28 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $5.3480
10+ $5.1997
30+ $5.0998
100+ $5.0015
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons