
* Images are for reference only
TFM-115-02-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-115-02-L-D
- JLCPCB Part #
- C17182166
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 15 2 250V 2x15P 3.2A 30P Black LCP Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.4968
10+
$5.3696
26+
$5.2859
104+
$5.2021
Related Products
Welcome back, may I help you?