
* Images are for reference only
TMM-104-03-LM-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMM-104-03-LM-S
- JLCPCB Part #
- C3347534
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1 1.5mm 2.69mm 2mm 3.2A 4P 4mm Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5002
200+
$0.1946
500+
$0.1866
1000+
$0.1834