
* Images are for reference only
TFM-105-32-S-D-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TFM-105-32-S-D-A-P-TR
- JLCPCB Part #
- C17263843
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 250V 2x5P 3.2A 5 Black LCP Phosphor bronze Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.4418
10+
$3.3599
30+
$3.3053
100+
$3.2507
Welcome back, may I help you?