
* Images are for reference only
SSM-111-L-SV-LC
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-111-L-SV-LC
- JLCPCB Part #
- C6496964
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 11P 2.54mm 5.2A 572V 7.37mm Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$3.2218
10+
$3.1447
40+
$3.0949
100+
$3.0435
Welcome back, may I help you?