
* Images are for reference only
T2M-102-01-L-D-SM-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T2M-102-01-L-D-SM-WT
- JLCPCB Part #
- C17464240
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2 2mm 2mm 2x2P 4P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$5.1685
10+
$4.4426
58+
$4.0119
116+
$3.5747
522+
$3.3747
986+
$3.2827
Related Products
Welcome back, may I help you?