
* Images are for reference only
MEC1-150-02-S-D-LC-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- MEC1-150-02-S-D-LC-TR
- JLCPCB Part #
- C4500831
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 100P 1mm Beryllium copper Gold Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9726
200+
$4.6341
500+
$4.4714
1000+
$4.3909
Welcome back, may I help you?