
* Images are for reference only
SS-119-G-3
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SS-119-G-3
- JLCPCB Part #
- C5907586
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 19P 2.54mm 2.54mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5647
204+
$10.9988
504+
$10.6314
996+
$10.4494
Welcome back, may I help you?