
* Images are for reference only
IPS1-107-01-L-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPS1-107-01-L-D
- JLCPCB Part #
- C6969272
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.2kV 14P 2 2.54mm 2.54mm 2x7P 8.51mm Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4775
10+
$3.3858
40+
$3.3247
100+
$3.2652