
* Images are for reference only
SSW-110-01-G-D-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-110-01-G-D-LL
- JLCPCB Part #
- C3323297
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 20P 4.7A 8.51mm Gold Phosphor bronze Square Hole Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4102
200+
$1.3196
500+
$1.2744
1000+
$1.2502
Welcome back, may I help you?