
* Images are for reference only
TMS-101-02-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TMS-101-02-T-S
- JLCPCB Part #
- C3346232
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1P 1x1P 2.54mm 2.54mm 3.05mm 5A Black Phosphor bronze Pin Header Through Hole Tin Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
50+
$0.0895
150+
$0.0883
500+
$0.0868
Welcome back, may I help you?