
* Images are for reference only
SSW-105-03-T-D-RA-LL
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-105-03-T-D-RA-LL
- JLCPCB Part #
- C5761243
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 10P 2 2.54mm 2.54mm 4.7A 4.95mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7421
210+
$1.8930
504+
$1.8300
1008+
$1.7977
Related Products
Welcome back, may I help you?