This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESQT-121-02-MM-Q-680

Extended
Manufacturer
Samtec
MFR.Part #
ESQT-121-02-MM-Q-680
JLCPCB Part #
C5639190
Package
Plugin,P=2mm
Description
-55℃~+125℃ 17.27mm 2mm 2mm 4 4.5A 84P Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.7187
195+ $18.6416
494+ $18.0184
1001+ $17.7117
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons