This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSW-103-22-L-D-VS-TR

Extended
Manufacturer
Samtec
MFR.Part #
SSW-103-22-L-D-VS-TR
JLCPCB Part #
C7089206
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 4.7A 6P 8.51mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 225

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9251
225+ $1.9665
450+ $1.9005
900+ $1.8683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons