
* Images are for reference only
68617-618
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68617-618
- JLCPCB Part #
- C5537402
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 1 18P 1kV 2.54mm 3A 7.87mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6995
200+
$2.2750
500+
$2.1980
1000+
$2.1610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?