
* Images are for reference only
SSM-104-L-DV-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-104-L-DV-P-TR
- JLCPCB Part #
- C5908020
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x4P 5.2A 572V 7.37mm 8P Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$2.9796
10+
$2.9216
30+
$2.8829
100+
$2.8443
Welcome back, may I help you?