
* Images are for reference only
CLM-129-02-L-D-BE-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- CLM-129-02-L-D-BE-A
- JLCPCB Part #
- C6484612
- Package
- SMD,P=1mm
- Description
- -55℃~+125℃ 1mm 1mm 2 2.14mm 2.8A 58P Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.5372
209+
$10.5899
494+
$10.2351
1007+
$10.0601
Welcome back, may I help you?