
* Images are for reference only
SQW-135-01-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-135-01-F-D
- JLCPCB Part #
- C3323876
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.8A 6.35mm 70P Phosphor bronze Square Hole Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2435
200+
$3.1904
500+
$3.0776
1000+
$3.0229
Welcome back, may I help you?